
* Images are for reference only
ATSAM4SA16CA-CUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAM4SA16CA-CUR
- JLCPCB Part #
- C618478
- Package
- TFBGA-100
- Description
- -40℃~+85℃ 1.62V~3.6V 120MHz 12bit 12bit 160KB 1MB 32 Bit 79 ARM Cortex-M4 Built-in FLASH TFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1619
200+
$3.5469
500+
$3.4212
1000+
$3.3600
Welcome back, may I help you?