
* Images are for reference only
ATSAM3X8CA-AU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAM3X8CA-AU
- JLCPCB Part #
- C1337514
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 1.62V~3.6V 12bit 12bit 32 Bit 512KB 63 84MHz 96KB ARM Cortex-M3 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.6793
10+
$17.1572
Related Products
Welcome back, may I help you?