
* Images are for reference only
MEC1609-PZP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MEC1609-PZP
- JLCPCB Part #
- C633787
- Package
- LFBGA-144
- Description
- 0℃~+70℃ 115 16KB 192KB 3.3V FLASH Others LFBGA-144 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 240
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4329
200+
$2.8769
500+
$2.7757
1000+
$2.7260
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?