
* Images are for reference only
ATSAM3N00BA-MU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAM3N00BA-MU
- JLCPCB Part #
- C614595
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 1.62V~3.6V 10bit 10bit 16KB 32 Bit 47 48MHz 4KB ARM Cortex-M3 Built-in FLASH QFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0851
10+
$4.3410
30+
$3.8980
260+
$3.4502
520+
$3.2441
1040+
$3.1506
Welcome back, may I help you?