This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC18F1320-H/P

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC18F1320-H/P
JLCPCB Part #
C647019
Package
PDIP-18
Description
-40℃~+150℃ 16 256Byte 256Byte 25MHz 4.2V~5.5V 8 Bit 8KB Built-in FLASH PIC PDIP-18 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A001A2A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.8680
200+ $2.2712
500+ $2.1923
1000+ $2.1520

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons