
* Images are for reference only
ATR2406-PNQW
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATR2406-PNQW
- JLCPCB Part #
- C3606982
- Package
- QFN-32(5x5)
- Description
- -10℃~+60℃ -93dBm 2.4GHz 2.9V~3.6V 4dBm 625uA ISM SPI QFN-32(5x5) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3174
200+
$0.8975
500+
$0.8655
1000+
$0.8494
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?