This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATMEGA88PA-MMU

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATMEGA88PA-MMU
JLCPCB Part #
C3220171
Package
VQFN-28(4x4)
Description
-40℃~+85℃ 1.8V~5.5V 10bit 1KB 20MHz 23 512Byte 8 Bit 8KB AVR Built-in FLASH VQFN-28(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 91

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5220
200+ $0.5895
500+ $0.5686
1000+ $0.5589

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons