
* Images are for reference only
ATMEGA8535L-8MUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA8535L-8MUR
- JLCPCB Part #
- C2055237
- Package
- VQFN-44-EP(7x7)
- Description
- -40℃~+85℃ 10bit 2.7V~5.5V 32 512Byte 512Byte 8 Bit 8KB 8MHz AVR Built-in FLASH VQFN-44-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5771
200+
$1.3847
500+
$1.3366
1000+
$1.3126
Welcome back, may I help you?