This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AT32UC3A464S-C1UR

Extended
Manufacturer
Microchip Tech
MFR.Part #
AT32UC3A464S-C1UR
JLCPCB Part #
C610504
Package
VFBGA-100(7x7)
Description
-40℃~+85℃ 1.75V~3.6V 10bit 128KB 32 Bit 64KB 66MHz 88 AVR Built-in FLASH VFBGA-100(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.7325
200+ $3.7665
500+ $3.6349
1000+ $3.5691
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons