
* Images are for reference only
ATMEGA8515L-8PU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA8515L-8PU
- JLCPCB Part #
- C1337362
- Package
- PDIP-40
- Description
- -40℃~+85℃ 2.7V~5.5V 35 512Byte 512Byte 8 Bit 8KB 8MHz AVR Built-in FLASH PDIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8256
10+
$5.8816
30+
$5.3063
100+
$4.8239
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?