
* Images are for reference only
ATMEGA644RFR2-ZFR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA644RFR2-ZFR
- JLCPCB Part #
- C2151805
- Package
- QFN-48(7x7)
- Description
- -100dBm -40℃~+125℃ 1.8V~3.6V 2.4GHz 2Mbps 3.5dBm 802.15.4 CRC check function、Automatic response function、Automatic retransmission function SPI、USART、I2C、JTAG QFN-48(7x7) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9859
200+
$3.4777
500+
$3.3559
1000+
$3.2950
Welcome back, may I help you?