
* Images are for reference only
2N2369AU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N2369AU
- JLCPCB Part #
- C5887409
- Package
- SMD
- Description
- -65℃~+200℃@(Tj) 15V 20@100mA,1V 400nA 450mV 500mW NPN SMD Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$150.8747
200+
$60.2000
500+
$58.1891
1000+
$57.1950
Related Products
Welcome back, may I help you?