
* Images are for reference only
ATMEGA644P-20AU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA644P-20AU
- JLCPCB Part #
- C219112
- Package
- TQFP-44(10x10)
- Description
- -40℃~+85℃ 10bit 2.7V~5.5V 20MHz 2KB 32 4KB 64KB 8 Bit AVR Built-in FLASH TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6273
10+
$8.4299
30+
$8.2982
100+
$8.1682
Related Products
Welcome back, may I help you?