
* Images are for reference only
1N5927B
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5927B
- JLCPCB Part #
- C3741739
- Package
- DO-41
- Description
- 12V 1uA@9.1V DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3427
200+
$1.2941
500+
$1.2491
1000+
$1.2266
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?