
* Images are for reference only
ATMEGA48PV-10MMUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA48PV-10MMUR
- JLCPCB Part #
- C2054844
- Package
- VQFN-28(4x4)
- Description
- -40℃~+85℃ 1.8V~5.5V 10MHz 10bit 23 256Byte 4KB 512Byte 8 Bit AVR Built-in FLASH VQFN-28(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8027
200+
$1.0857
500+
$1.0470
1000+
$1.0277
Welcome back, may I help you?