
* Images are for reference only
ATSAMD21E17L-AF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAMD21E17L-AF
- JLCPCB Part #
- C618769
- Package
- TQFP-32(7x7)
- Description
- -40℃~+125℃ 1.62V~3.63V 10bit 128KB 12bit 16KB 26 32 Bit 48MHz ARM Cortex-M0+ Built-in FLASH TQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0540
250+
$1.1823
500+
$1.1404
1000+
$1.1211
Welcome back, may I help you?