
* Images are for reference only
MIC5200-3.3YM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5200-3.3YM
- JLCPCB Part #
- C637560
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 100mA 100uV 26V 3.3V 350mV@(100mA) 350uA 70dB Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 95
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8343
10+
$4.2818
30+
$3.9542
100+
$3.4980
500+
$3.3439
1000+
$3.2748
Related Products
Welcome back, may I help you?