
* Images are for reference only
ATMEGA169P-16MCU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA169P-16MCU
- JLCPCB Part #
- C3228138
- Package
- QFN-64(7x7)
- Description
- -40℃~+85℃ 10bit 16KB 16MHz 1KB 2.7V~5.5V 512Byte 54 8 Bit AVR Built-in FLASH QFN-64(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3896
200+
$2.0866
500+
$2.0129
1000+
$1.9761
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?