
* Images are for reference only
MIC5205-3.1BM5 TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5205-3.1BM5 TR
- JLCPCB Part #
- C3747346
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 150mA 16V 1uA 275mV@(150mA) 3.1V 75dB@(100Hz) Fixed Over Current Protection、Overheat protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2182
1000+
$0.0845
2500+
$0.0816
5000+
$0.0802
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?