
* Images are for reference only
MCP2003B-E/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP2003B-E/SN
- JLCPCB Part #
- C152207
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 1 15uA 5.5V~30V Half-Duplex Transceiver ±25kV SOIC-8 LIN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6935
10+
$1.3745
30+
$1.1731
100+
$0.9684
500+
$0.8750
1000+
$0.8347
Related Products
Welcome back, may I help you?