
* Images are for reference only
ATMEGA168V-10PU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA168V-10PU
- JLCPCB Part #
- C220018
- Package
- PDIP-28
- Description
- -40℃~+85℃ 1.8V~5.5V 10MHz 10bit 16KB 1KB 23 512Byte 8 Bit AVR Built-in FLASH PDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2204
10+
$2.1723
30+
$2.1402
100+
$2.1081
Welcome back, may I help you?