
* Images are for reference only
ATMEGA168PB-MUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA168PB-MUR
- JLCPCB Part #
- C2053060
- Package
- VFQFN-32(5x5)
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 16KB 1KB 20MHz 27 512Byte 8 Bit AVR Built-in FLASH VFQFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3601
10+
$2.3055
30+
$2.2702
100+
$2.2333
Related Products
Welcome back, may I help you?