
* Images are for reference only
ZL50012GDG2
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ZL50012GDG2
- JLCPCB Part #
- C1549078
- Package
- LBGA-144(13x13)
- Description
- -40℃~+85℃ 250mA 3V~3.6V LBGA-144(13x13) Telecom Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.7877
200+
$10.7536
500+
$10.3754
1000+
$10.1895
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?