
* Images are for reference only
MIC2566-0BTS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2566-0BTS
- JLCPCB Part #
- C3236961
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 1 1.4Ω 120mA 3.3V、5V Active High Load Switch TSSOP-14 Power Distribution Switches
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 94
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0003
200+
$0.3870
500+
$0.3741
1000+
$0.3677
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?