This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATMEGA168P-20MQR

Extended
Manufacturer
Microchip Tech
MFR.Part #
ATMEGA168P-20MQR
JLCPCB Part #
C2055190
Package
VQFN-32(5x5)
Description
-40℃~+105℃ 10bit 16KB 1KB 2.7V~5.5V 20MHz 23 512Byte 8 Bit AVR Built-in FLASH VQFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 6000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.2943
200+ $1.6623
500+ $1.6043
1000+ $1.5753
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons