
* Images are for reference only
AVR64DB32-I/RXB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AVR64DB32-I/RXB
- JLCPCB Part #
- C3225684
- Package
- VQFN-32(5x5)
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 12bit 24MHz 25 512Byte 64KB 8 Bit 8KB AVR Built-in FLASH VQFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7028
200+
$1.8200
490+
$1.7555
980+
$1.7249
Welcome back, may I help you?