
* Images are for reference only
AT93C66B-SSHM-B
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT93C66B-SSHM-B
- JLCPCB Part #
- C615516
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1,000,000 cycles 100 Years 2.5V~5.5V 2MHz 4Kbit 5ms Built-in power-on reset (POR)、Built-in write enable latch (WEL) SPI SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.4464
10+
$0.3545
30+
$0.3143
100+
$0.2659
500+
$0.2434
1000+
$0.2305
Related Products
Welcome back, may I help you?