
* Images are for reference only
AT93C56AW-10SU-2.7
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT93C56AW-10SU-2.7
- JLCPCB Part #
- C19303443
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 100 Years 10ms 2.7V~5.5V 2MHz Built-in write enable latch (WEL) SPI SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 94
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9342
188+
$0.3737
470+
$0.3608
1034+
$0.3544
Related Products
Welcome back, may I help you?