
* Images are for reference only
AT91SAM7X512B-CUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT91SAM7X512B-CUR
- JLCPCB Part #
- C2056435
- Package
- TFBGA-100
- Description
- -40℃~+85℃ 1.65V~1.95V 10bit 128KB 16/32 Bit 512KB 55MHz 62 Built-in FLASH TFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.3430
200+
$7.4865
500+
$7.2232
1000+
$7.0931
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?