
* Images are for reference only
AT91SAM7X512B-AUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT91SAM7X512B-AUR
- JLCPCB Part #
- C612636
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 1.65V~1.95V 10bit 128KB 16/32 Bit 512KB 55MHz 62 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.9724
200+
$6.9552
500+
$6.7105
1000+
$6.5898
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →