This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANS1N6137AUS/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANS1N6137AUS/TR
JLCPCB Part #
C3713645
Package
MELF
Description
1.8A 152V 190V 273V 500W Bidirectional TVS MELF ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $109.5656
200+ $42.4016
500+ $40.9111
1000+ $40.1747

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons