
* Images are for reference only
AT91SAM7SE32-CU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT91SAM7SE32-CU
- JLCPCB Part #
- C3215639
- Package
- BGA-144
- Description
- -40℃~+85℃ 1.65V~1.95V 10bit 16/32 Bit 32KB 55MHz 88 8KB Built-in FLASH BGA-144 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 240
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3076
200+
$3.9896
500+
$3.8495
1000+
$3.7802
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?