
* Images are for reference only
MCP3001-I/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP3001-I/SN
- JLCPCB Part #
- C635956
- Package
- SOIC-8
- Description
- -40℃~+85℃ 0.25LSB 1 1.05MHz、2.8MHz 10 1LSB 2.7V~5.5V 200kHz 5nA External External Input buffer No SAR SPI、Serial port SOIC-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7554
10+
$2.6909
30+
$2.6490
100+
$2.6055
Related Products
Welcome back, may I help you?