This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

30KPA60AE3/TR13

Extended
Manufacturer
Microchip Tech
MFR.Part #
30KPA60AE3/TR13
JLCPCB Part #
C3701769
Package
P600
Description
-55℃~+175℃ 102V 15uA 297.1A 30kW 60V 67V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.9828
200+ $10.0559
500+ $9.7015
800+ $9.5275

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons