
* Images are for reference only
AT91M55800A-33AU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT91M55800A-33AU
- JLCPCB Part #
- C111444
- Package
- TQFP-176(24x24)
- Description
- -40℃~+85℃ 16/32 Bit 2.7V~3.6V 33MHz 58 8KB Built-in ROMless TQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 252
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$30.0468
30+
$28.5585
Welcome back, may I help you?