
* Images are for reference only
AT90USB162-16AUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT90USB162-16AUR
- JLCPCB Part #
- C2052809
- Package
- TQFP-32(7x7)
- Description
- -40℃~+85℃ 16KB 16MHz 2.7V~5.5V 22 512Byte 512Byte 8 Bit AVR Built-in FLASH TQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1218
10+
$5.2516
30+
$4.7218
100+
$4.2771
Related Products
Welcome back, may I help you?