
* Images are for reference only
AT90PWM1-16MUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT90PWM1-16MUR
- JLCPCB Part #
- C614260
- Package
- QFN-32-EP(7x7)
- Description
- -40℃~+105℃ 10bit 16MHz 19 2.7V~5.5V 512Byte 512Byte 8 Bit 8KB AVR Built-in FLASH QFN-32-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1899
10+
$1.8737
30+
$1.6746
100+
$1.4723
500+
$1.3808
1000+
$1.3406
Welcome back, may I help you?