
* Images are for reference only
JANTX1N1614R
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N1614R
- JLCPCB Part #
- C17646140
- Package
- DO-203AA(DO-4)
- Description
- -65℃~+175℃ 1 Independent 1.5V@15A 100A 15A 200V 50uA@200V DO-203AA(DO-4) Diodes - General Purpose
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$146.2918
200+
$58.3714
500+
$56.4209
1000+
$55.4576
Welcome back, may I help you?