
* Images are for reference only
AT89LP2052-20XU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT89LP2052-20XU
- JLCPCB Part #
- C619520
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 15 2.4V~5.5V 20MHz 256Byte 2KB 51 Family 8 Bit FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、External pin reset (NRST)、Built-in general-purpose timer、Programmable watchdog TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 74
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2005
10+
$5.0781
30+
$4.9976
100+
$4.9154
Welcome back, may I help you?