
* Images are for reference only
C8051F530-C-ITR
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F530-C-ITR
- JLCPCB Part #
- C2055016
- Package
- TSSOP-20
- Description
- -40℃~+125℃ 12bit 16 256Byte 25MHz 2V~5.25V 51 Family 8 Bit 8KB Built-in FLASH TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2867
200+
$1.6601
500+
$1.6007
1000+
$1.5718
Related Products
Welcome back, may I help you?