
* Images are for reference only
AT34C02CN-SH-T
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT34C02CN-SH-T
- JLCPCB Part #
- C20545510
- Package
- 8-SOIC
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 100 Years 2Kbit 400kHz 5ms Hardware write protection function、Noise suppression function、Software write protection function I2C 8-SOIC EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2709
200+
$0.5074
500+
$0.4897
1000+
$0.4817
Welcome back, may I help you?