
* Images are for reference only
AT32UC3C0128C-ALUR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT32UC3C0128C-ALUR
- JLCPCB Part #
- C2056037
- Package
- LQFP-144(20x20)
- Description
- -40℃~+85℃ 123 128KB 12bit 12bit 32 Bit 32KB 3V~5.5V 66MHz AVR Built-in FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.4796
10+
$18.5469
30+
$16.9335
100+
$15.5256
Related Products
Welcome back, may I help you?