
* Images are for reference only
1N6144AUS/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N6144AUS/TR
- JLCPCB Part #
- C20290049
- Package
- MELF-SQ(C)
- Description
- -55℃~+175℃ 1.5kW@10/1000us 11.4V 16.9V 20uA 88.8A@10/1000us 9.1V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS MELF-SQ(C) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.8420
200+
$16.6966
500+
$16.1377
1000+
$15.8623
Welcome back, may I help you?