
* Images are for reference only
EMC1843T-1E/RW
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- EMC1843T-1E/RW
- JLCPCB Part #
- C625062
- Package
- DFN-8(2x2)
- Description
- -40℃~+125℃ 1.62V~3.6V 11bit 25ms 75uA I2C、SMBus ±1℃ DFN-8(2x2) Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$2.6136
10+
$2.2301
30+
$1.9884
100+
$1.7419
500+
$1.6307
1000+
$1.5824
Related Products
Welcome back, may I help you?