
* Images are for reference only
AT28LV64B-25TC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT28LV64B-25TC
- JLCPCB Part #
- C19565329
- Package
- TSOP-28
- Description
- 0℃~+70℃ 10 Years 100,000 Cycles 10ms 3V~3.6V 64Kbit Parallel Port (Parallel) TSOP-28 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 234
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3690
234+
$4.9361
468+
$4.7710
936+
$4.6893
Welcome back, may I help you?