
* Images are for reference only
AT28LV256-25PI
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT28LV256-25PI
- JLCPCB Part #
- C19289128
- Package
- PDIP-28
- Description
- -40℃~+85℃ 10 Years 10,000 cycles 10ms 256Kbit 3V~3.6V Parallel Port (Parallel) PDIP-28 EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.9935
196+
$11.9678
504+
$11.5683
994+
$11.3702
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?