
* Images are for reference only
AT28C256E-15SU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT28C256E-15SU
- JLCPCB Part #
- C1348922
- Package
- SOIC-28-300mil
- Description
- -40℃~+85℃ 10 Years 100,000 cycles 10ms 256Kbit 4.5V~5.5V Hardware write protection function、Software write protection function Parallel Port (Parallel) SOIC-28-300mil EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 27
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$18.6256
10+
$18.0182
Welcome back, may I help you?