
* Images are for reference only
MIC5239-3.3YMM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5239-3.3YMM
- JLCPCB Part #
- C636595
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1 160uVrms 3.3V 30V 350mV@(500mA) 45uA 500mA Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection、Enable Positive MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$7.2328
10+
$6.2615
30+
$5.6690
100+
$5.1729
Welcome back, may I help you?