
* Images are for reference only
1N5994C
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5994C
- JLCPCB Part #
- C5482374
- Package
- DO-35
- Description
- -65℃~+175℃ 1 Independent 1.8kΩ 25Ω 2uA@3V 5.6V 500mW ±2% DO-35 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1573
200+
$4.0527
500+
$3.9174
1000+
$3.8513
Related Products
Welcome back, may I help you?