
* Images are for reference only
AT28C010-12JU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT28C010-12JU
- JLCPCB Part #
- C613969
- Package
- PLCC-32(11.4x14)
- Description
- -40℃~+85℃ 10 Years 10000 times 10ms 1Mbit 4.5V~5.5V Hardware write protection function、Software write protection function、Built-in error correction code (ECC) function Parallel Port (Parallel) PLCC-32(11.4x14) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$151.3525
200+
$58.5723
500+
$56.5140
1000+
$55.4962
Welcome back, may I help you?